Basic housing (without display and data transfer cable) of electronic test device for certification/testing/adjustment of right and left-hand torque wrench. Suitable for vertical & horizontal testing (according to DIN EN ISO 6789) of torque wrenches - traceable to national normal, with quality check certificate. Certification/testing/adjustment of right and left hand torque wrench in the range of 0.5 - 15 N·M. By extreme precision - accuracy of measurement +/- 1% with all reading values (+/-1 digit) - even the highest industrial requirements are fulfilled. The power supply is ensured by a mains plug. Factory certificate based on VDI 2646. Optional: Calibration according to DKD-R 10-8 including calibration certificate with accreditation symbol (necessary when calibrating torque wrenches according to DIN EN ISO 6789-1/-2:2017). For attachment to a suitable base, we recommend hexagonal or cylinder head screws for ETPG 15: 2x M6, ETPG 100 - 1000: 4x M8 and ETPG 3150: 4x M10 with a strength class of at least 8.8 with suitable washers and nuts (ETPG 15 has internal thread - no nuts required).
This text is machine translated.