
Number
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
Technical specifications
- Diameter 27 mm, Tip length 20 mm
- DIN7422
- Inner square drive according to DIN 3120-C 12.5, ISO 1174, with ball-catcher groove
- Manually operated, with handy cross edge
- Chrome-plated
- With inserted pin from GEDORE vanadium special steel, manganese-phosphated.
- No. IN 19 17 for ol-einfull and drain plug
- Product type
Screwdriver bit
- Drive
1/2" (12.5 mm)
- Spanner size
19 mm
- Size
19 mm
- Downforce
Allen
- Length
60 mm
- Max. length
60 mm
- Material
Special steel
- Material properties
chrome plated
- DIN standard
DIN 7422
- Weight
222 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1903592 Gedore IN 19 19 6154120 Allen Screwdriver bit 19 mm 19 mm 1/2" (12.5 mm)
Information
Information 1903592 Gedore IN 19 19 6154120 Allen Screwdriver bit 19 mm 19 mm 1/2" (12.5 mm)
Information 1903592 Gedore IN 19 19 6154120 Allen Screwdriver bit 19 mm 19 mm 1/2" (12.5 mm)
Description
Features
- Acc. to DIN 7422
- Square drive as per DIN 3120 - C 12.5, ISO 1174, with ball retaining groove
- Hand-operated, knurled grip
- Chrome-plated
- With pressed-in pin in GEDORE vanadium special steel, manganese-phosphated
- IN 19 17 for oil filter and drain plug screws














