
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 8.39
3
6% = € 0.47
€ 7.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 8.39 / piece)
€ 8.39
plus VAT.
14-day return policy included
Technical specifications
- Product type
Bit
- Drive
1/4" (6.3 mm)
- Spanner size
6.3 mm
- Ratchet bits (inch)
1/4"
- Size
TX 25
- Downforce
TX
- Length
300 mm
- Max. length
38 mm
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- Width
12 mm
- Weight
0.016 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1889804 Gedore ITX 20 T25 6191080 TX Bit 6.3 mm 1/4" TX 25 1/4" (6.3 mm)
Information
Information 1889804 Gedore ITX 20 T25 6191080 TX Bit 6.3 mm 1/4" TX 25 1/4" (6.3 mm)
Information 1889804 Gedore ITX 20 T25 6191080 TX Bit 6.3 mm 1/4" TX 25 1/4" (6.3 mm)
Description
Features
- Inner square drive according to DIN 3120-C 6.3, ISO 1174, with ball-catcher groove
- Manually operated, handy knurled
- Chrome-plated
- With inserted pin from GEDORE vanadium special steel, bronzed.
- This text is machine translated.














