
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.97
5
6% = € 0.48
€ 7.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.97 / piece)
€ 7.97
plus VAT.
14-day return policy included
Technical specifications
- Diameter 1:20 mm, diameter 2:25 mm
- DIN 3129, ISO 2725-2
- The machine is operated, suitable for all common compressed air and electric screwdriver
- With inner hexagon drive according to DIN 3121-G 12.5, ISO 1174
- GEDORE special steel, burnished.
- Product type
Kraft bit
- Drive
1/2" (12.5 mm)
- Spanner size
12 mm
- Ratchet bits (inch)
1/2"
- Size
SW 12
- Downforce
Allen
- Length
38 mm
- Max. length
38 mm
- Material
Special steel
- Material properties
burnished
- DIN standard
DIN 3129
- Weight
84 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1903904 Gedore K 19 12 6160440 Allen Kraft bit 12 mm 1/2" SW 12 1/2" (12.5 mm)
Information
Information 1903904 Gedore K 19 12 6160440 Allen Kraft bit 12 mm 1/2" SW 12 1/2" (12.5 mm)
Information 1903904 Gedore K 19 12 6160440 Allen Kraft bit 12 mm 1/2" SW 12 1/2" (12.5 mm)
Description
Features
- Acc. to DIN 3129, ISO 2725-2
- Machine-operated, suitable for all standard electric and air tools
- Square drive as per DIN 3121 - G 12.5, ISO 1174
- GEDORE special steel, gun-metal finish














