
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
14-day return policy included
Technical specifications
- Diameter 1:27 mm, diameter 2:30 mm
- Wrench size 17 mm (color code traffic blue)
- 6-edged, long form (81 mm)
- 1/2" (12.5 mm) Inner square drive according to DIN 3121/ISO 1174
- Thin-walled, with protective sleeve
- For gentle assembly of Rims and Wheel Bolts
- With hole for lock pin for use with impact screwdrivers
- GEDORE special steel, incandescent precision forged, manganese-phosphated.
- Dimensions: L = 81 mm, d1 = 27 mm, d2 = 30 mm
- Product type
Kraft bit
- Drive
1/2" (12.5 mm)
- Spanner size
17 mm
- Ratchet bits (inch)
1/2"
- Size
17 mm
- Downforce
1/2" (12.5 mm)
- Length
81 mm
- Max. length
81 mm
- Material
Special steel
- Material properties
phosphated
- DIN standard
DIN 3121
- Weight
200 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1903947 Gedore K 19 LS 17 2178214 1/2" (12.5 mm) Kraft bit 17 mm 1/2" 17 mm 1/2" (12.5 mm)
Information
Information 1903947 Gedore K 19 LS 17 2178214 1/2" (12.5 mm) Kraft bit 17 mm 1/2" 17 mm 1/2" (12.5 mm)
Information 1903947 Gedore K 19 LS 17 2178214 1/2" (12.5 mm) Kraft bit 17 mm 1/2" 17 mm 1/2" (12.5 mm)
Description
Features
- Machine-operated, suitable for all standard electric and air tools
- Square drive as per DIN 3121 - G 12.5, ISO 1174
- Thin-walled to protect the alloy wheels
- GEDORE special steel, manganese-phosphated








