
Technical specifications
- Dim
(L x W x H) 73 x 22.5 x 21 mm
- Product type
Cordless work light
- Work light features
Incl. battery
USB output
- Bulb type
LED (monochrome)
- Factory colour
Black
- Weight
0.560 kg
- Luminous flux
250 lm
500 lm
1000 lm
- Width
22.5 mm
- Height
21 mm
- Length
73 mm
- Protection class
IP44
- Power supply (LOV)
rechargeable
n.rel.
- No. of power packs included
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3720857 Gedore R95300073 LED (monochrome) Cordless work light rechargeable 250 lm, 500 lm, 1000 lm No. of power packs included 1
User & Safety Instructions
User & Safety Instructions 3720857 Gedore R95300073 LED (monochrome) Cordless work light rechargeable 250 lm, 500 lm, 1000 lm No. of power packs included 1





