Socket wrench tools:
• Square connection according to DIN 3120, ISO 1174, with ball lock
• Inner square drive according to DIN 3120, ISO 1174, with ball-bearing groove
• 2K-changeover ratchet 1/4" + 1/2": Forward/reverse operation switchable by lever, release of pushbutton, fine-toothed, oval head, 2-component handle, hand-protecting power transmission, for socket wrench inserts
• Socket wrench insert, hexagonal, metric, short design according to DIN 3124, ISO 2725
• Socket extension
• Universal joint: Joint screwed, design according to DIN 3123 - C 12.5
• For hand-operated screw applications
• Chrome-vanadium steel, matt satin chrome finish
• Socket strip for equipping with insert holders for socket wrench inserts 1/2", aluminum
• Rin-burr open-end wrench, metric: Following DIN 3113, ISO 3318, straight shape, 15° fork position, matt-satin finish chrome-plated surface, chrome-vanadium steel
• Ball peen hammer: Forged hammer head, made of heat-treated steel, inductive hardened impact surfaces, design according to DIN 1041, ash handle, painted stem end, ring wedge
• Combination pliers: Design according to DIN ISO 5746, with gripping zones for Flat and round material, inductively hardened blades, 2-component grip, chromium-vanadium steel
• Power side cutter: Design according to DIN ISO 5749, high cutting power, slim head shape, inductive hardened, long cutting edges, 2-component grip, chrome-vanadium steel
• Flat round pliers, straight: Design according to DIN ISO 5745, straight gripping surfaces, longitudinal toothed, induction hardened cutting, 2-component grip, chrome-vanadium steel
• Tape measurement: ABS-2 component housing, with clip, nylon-coated tape measure, mm scale, with tape feed and tape lock, with magnetic stop, accuracy class II.
• 2K screwdriver: Slotted and cross-head PH, DIN version, blade made of high-quality chrome molybdenum steel, chrome-plated, output tip phosphated, 2-component handle, 5-edge handle head, slotted hole in handle
• Angled screwdriver: Design according to DIN ISO 2936, through-hardened, chromium-vanadium steel, phosphated, in the holder
• Flat chisel: Design according to DIN 6453, cutting edge and head ground, impact end started, chromium-vanadium steel
• Multi-grip pliers: Design according to DIN 8976 Form C, long-toothed gripping surfaces, with box joint, 7-way adjustable, chrome-vanadium steel, powder-coated
• Drive-through driver 8-edge: Design according to DIN 6458, start at the end of the stroke, chrome-vanadium steel
• 8-edge center punch: Design according to DIN 7250, start impact end, chrome-vanadium steel
• Pin driver 8-edge: Design according to DIN 6450, start of impact, chrome-vanadium steel
• Cutterknife: Blade 18 mm, housing made of plastic, blade guide made of metal, one-handed operation, with 5 spare blades (100mm long, 0.4mm thick), with sharpener
• Bit box: Drive adapter with magnetic bit locking, external hexagon drive according to DIN 3126 ISO 1173 - C 6.3, machine-operated, phosphated, plastic box
• Bit screwdriver: 2-component handle, with DIN 3126 - D 6.3 (1/4") socket for bits, with magnet, slotted hole in handle, chrome-vanadium steel
• Supplied in a robust tool case
This text is machine translated.