
Number
Total (€ 41.17 / piece)
€ 41.17
plus VAT.
14-day return policy included
Technical specifications
- Product type
Telescopic forward/reverse ratchet
- Downforce
1/2" (12.5 mm)
- No. of teeth
36
- Length
430 mm
- Max. length
580 mm
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
- Weight
1.292 kg
- Features
extendable
- Width
37 mm
- Height
37 mm
- Dim
(L x W x H) 430 x 37 x 37 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2160506 Gedore RED R60110009 3300523 Telescopic forward/reverse ratchet 1/2" (12.5 mm) 430 mm
Information
Information 2160506 Gedore RED R60110009 3300523 Telescopic forward/reverse ratchet 1/2" (12.5 mm) 430 mm
Description
Features
- Telescopic shaft can be locked in 5 positions
- Ratchet head swivels 180°.
- Right/left-handed rotation through ring switchable
- Robust mechanics
- 2-component grip, hand-protecting power transmission
- Matt chrome-plated surface
- For socket wrench inserts, connecting parts etc. with square according to DIN 3120-C 12.5, ISO 1174, with ball-catcher groove
- Chromium-vanadium steel.
- With hanging hole
- This text is machine translated.














