1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bits
Metric
Imperial
1/2" (12.5 mm)
Chromium-vanadium steel
1/2 inch
chrome plated
30 mm
DIN 3120-C 12,5
DIN 3124
DIN ISO 2725-1
DIN ISO 1174
(L x W x H) 77 x 40 x 77.0 mm
77 mm
40 mm
77.0 mm
288 g
1 pc(s)
yes
User & Safety Instructions 2188716 Gedore RED R61003014 Bits Metric, Imperial 1/2" (12.5 mm) 1-piece 3300320