There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bits
Metric
Imperial
1/2" (12.5 mm)
Chromium-vanadium steel
1/2 inch
matt chrome plating
28 mm
DIN 3120-C 12,5
DIN 3124
DIN ISO 2725-1
DIN ISO 1174
(L x W x H) 42 x 37 x 42.0 mm
42 mm
37 mm
42.0 mm
142 g
1 pc(s)
42 mm
yes
User & Safety Instructions 2188750 Gedore RED R61102807 Bits Metric, Imperial 1/2" (12.5 mm) 1-piece 3300343