
Number
Total (€ 91.99 / piece)
€ 91.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Bit set
- Function
Metric
- Drive
1/2"
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- Dim
(L x W x H) 383 x 280 x 83 mm
- Length
383 mm
- Width
280 mm
- Height
83 mm
- Weight
4.43 kg
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2160521 Gedore RED R69003024 3300055 Bit set 24-piece 1/2"
Information
Information 2160521 Gedore RED R69003024 3300055 Bit set 24-piece 1/2"
Description
Features
- Connection square according to DIN 3120-A 12.5, ISO 1174, with ball locking
- Inner square drive according to DIN 3120-C 12.5, ISO 1174, with ball-catcher groove
- 2 K-Reversible ratchet 1/2", right/left-handed rotation through Lever reversible, push-button release, fine-toothed, oval head, 2-component grip, hand-protecting power transmission, for socket wrench inserts
- Socket wrench set 1/2", 6-edged, metric, short, design according to DIN 3124, ISO 2725
- Spark plug socket 1/2" with inserted rubber holder
- Spark plug socket 1/2" with inserted rubber holder and additional drive-6-hexagonal SW 24
- Socket wrench Extension 1/2"
- Cross-grip with sliding piece 1/2", design in accordance with DIN 3122 and ISO 3315
- Universal joint 1/2", joint design according to DIN 3123-C 12.5 screwed,
- Chromium-vanadium steel, matt satin finish chrome-plated
- For hand-operated screw
- Plastic case in the GEDORE red design
- Terminal secured tools
- Metal hinges/seal.
- This text is machine translated.
What kind of Socket Wrench Sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































