Light and ergonomic tool for gentle gripping and screwing of parallel-guided work pieces. Can replace two complete screw wrench sets, metric and imperial (0 – 72 mm or 0 – 2.3/4"). Improved slightly curved shape of grip as well as increased contact surface at the hand enables a pleasant handling at long-lasting stress. Protective installation of surface-sensitive screwed glands (e.g. chrome-plated fittings). Quick adjustment by push-button and sliding mechanism: After pressing the button once and having open guided jaw legs the opening width of the parallel guided jaws can be adjusted to the work piece. Secure locking when pressing the arms on each of the 26 setting positions!. Perfect for tightening and loosening screws and for holding, bending, pressing and gripping different workpieces. Play-free system on flat workpieces without the risk of edge damage. Pliers' construction saves time-consuming re-positioning and disassembly on the workpiece as compared to a wrench. Comparable to a ratchet function!. . . High transmission ratio (>1:10) allows high clamping and clamping force on the jaws. Made from Gedore special remuneration steel for maximum loads Can be used as a powerful vice for on the move. Optimum and ergonomic adjustment of the hand position to the opening width of the jaws or wrench width. Soft jaw pads are available optionally. TL = steel-gray, with blue anti-slip grips. Execution TC = chromed, with blue-dipped grip covers
This text is machine translated.