Controlled bolt tightening in the range of 10 - 50 Nm / 7.5 - 37 lbf·ft Triggering and robust pipe torque wrench with fixed setting. Versions with SE 9x12 plug-in mounting. For controlled right and left tightening (replace insertion tool for changing direction). Proven and robust release mechanism. Slim design New ergonomic handle. Manipulation-secure closure cap at the end of the handle. 17.5 mm (9x12 mm) factory calibration target Activation only with insert tools with a uniform pitch - otherwise there may be value shifts. Depending on the tool insert, you can work both forwards (e.g. socket wrench) or to the side (e.g. reversible ratchet and socket wrench). Classified according to DIN EN ISO 6789-2:2017 Type II Class A, calibrated to a maximum permissible deviation of +/- 3 % and therefore more precise than the required +/- 4 %. Includes traceable test certificate (DIN EN ISO 6789-2:2017). If factory setting is desired, please specify Nm / lbf-ft value when ordering (price on request). OPTIONAL: 2in1 Adjustment and Locking Tool TF-EFS25 (Code:3254941)
This text is machine translated.