Application:
Controlled tightening of screws in the range of 10 to 45 lbf·inner
Ideal for installation work, where small torques must be controlled in a controlled way (e.g. electronics industry, precision mechanics, etc.)
Construction:
Adjustable torque wrench – with scale
1/4" square drive with ball locking
With integrated ratchet function for the controlled tightening act
Tripping accuracy: +/- 6 % tolerance of set value
Design according to DIN EN ISO 6789, traceable to national normal
Precision mechanism glides noticeably upon reaching the set value and CLICKS through - covering is not possible
Micrometer scale division: 0.5 lbf·inner
2 models in the range of 10 - 90 lbf·IN (TSC 45 10-45 LBF·IN; TSC 90 20-90 lbf·in)
Light, but stable and corrosion-resistant design
Very handy, non-slip rubber grip
EPA (Electrostatic Protected Area) for use in electrosensitive applications
Delivery scope
Torque wrench type TSC SLIPPER
Test certificate according to DIN EN ISO 6789
Supplied in sturdy cardboard
This text is machine translated.