There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bits
1/4" (6.3 mm)
9.42 mm
1 1/4"
M8
TX
25 mm
25 mm
Chromium-vanadium steel
chrome plated
DIN 3120
14 mm
18 g
Ball head handle
yes
User & Safety Instructions 1904331 Gedore TX 20 E10 6193960 TX Bits Ball head handle 9.42 mm 1 1/4" M8 1/4" (6.3 mm)
Information 1904331 Gedore TX 20 E10 6193960 TX Bits Ball head handle 9.42 mm 1 1/4" M8 1/4" (6.3 mm)