
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
5
6% = € 0.38
€ 5.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.29 / piece)
€ 8.39
-25 %
€ 6.29
plus VAT.
14-day return policy included
Technical specifications
- Product type
Slotted screwdriver
- Range of use
VDE
- Blade width
2.5 mm
- Blade thickness
0.4 mm
- Blade length
75 mm
- Length
160 mm
- Material
Molybdenum vanadium steel
- Weight
29 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1889816 Gedore VDE 2170 2,5 VDE Slotted screwdriver Blade width: 2.5 mm Blade length: 75 mm
Information
Information 1889816 Gedore VDE 2170 2,5 VDE Slotted screwdriver Blade width: 2.5 mm Blade length: 75 mm
Information 1889816 Gedore VDE 2170 2,5 VDE Slotted screwdriver Blade width: 2.5 mm Blade length: 75 mm
Description
Features
- Individually tested, VDE insulated up to 1000 V, according to EN 60900/IEC 60900, fully insulated blade
- Tip according to DIN ISO 2380-1 shape B
- 2-component-T-handle with hanging hole
- 3-component handle Power Grip ³ with hanging hole
- Ergonomic design for precise, fatigue-free working
- Positive connection of handle and blade for optimum power transmission
- Drive form marking at the end of the handle
- Blade made of molybdenum vanadium steel tempered GEDORE Plus
- This text is machine translated.










