Rotating measurement sensor series XR, for connection to capture display or capture hub (compatible with most industry standard torque test devices). In-line connection - measurement of actual torque value on the mounting application, by connecting a rotating torque sensor between an electric or pneumatic tool and the mounting element/screw. Suitable for use with impulse screwdrivers. Rotating In-Line Torque measurement from 0.5 - 5 N·With accuracy of 0.3% of maximum torque. With 6 bits. UKAS test certificate according to BS 7882 (calibrated range 10% - 100% of maximum value)
This text is machine translated.