
Number
Highlights & Details
GEEKOM GeekBook X16 Pro Laptop
- 40.6 cm (16 inch)
- 2.5K
- 2560 x 1600 Pixel
- IPS
- Intel® Core™ Ultra 9
- 185H
- Number of cores: 16 x max. 5.1 GHzRAM: 16 GB;LPDDR5 RAM;1 TB SSD;Windows® 11 Pro
Technical specifications
- Ultra 9 185H, 16 GB + 1 TB, 16"
- Product type
Laptop
- Type
GeekBook X16 Pro
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
2.5K
- Display properties
IPS
- Display resolution
2560 x 1600 Pixel
- Display format
16:10
- CPU
Intel Core Ultra 9 185H
- CPU series
Intel® Core™ Ultra 9
- Processor/type
185H
- Processor cores (No.)
16 x
- CPU speed
2.3 GHz
- CPU turbo clock speed (max.)
5.1 GHz
- No. of processor E cores
10
- No. of processor P cores
6
- CPU efficiency core base clock speed
1.8 GHz
- CPU efficiency core boost clock
3.8 GHz
- CPU performance core base clock speed
2.3 GHz
- CPU performance core boost clock
5.1 GHz
- CPU cache
24 MB
16 GB
- Memory clock speed
7500 MHz
- RAM / Max. upgrade
16 GB
- RAM type
LPDDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® Graphics
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Fingerprint
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
Headphone/mic combo jack (3.5 mm)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
USB type A
USB C®
USB® C Power Delivery
HDMI™
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Factory colour
Grey-silver
- Width
249.9 mm
- Height
14.9 mm
- Depth
354.5 mm
- Weight
1315 g
- Battery / technology
Type 77 Wh
- Operating time (max.)
16 h
- Software included
Windows 11 Pro
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
16 inch
- CPU clock rate
16 x 2.3 GHz / max. 5.1 GHz
- GPU brand
Intel
- Charging capacity (min.)
60 W
- Charging capacity (max.)
65 W
- Display
40.6 cm (16 inch)
- Charging method (Power Delivery)
with USB Power Delivery
- Eco badge reference
ENERGY STAR
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3771089 GEEKOM Laptop GeekBook X16 Pro 40.6 cm (16 inch) 2.5K Intel® Core™ Ultra 9 185H 16 GB RAM 1 TB SSD German, QWERTZ Intel
Description
The GEEKOM X16 Pro-1-0 is a 16-inch notebook designed for professional use. With the preinstalled Windows® 11 Pro operating system and a battery life of up to 16 hours, it supports mobile work processes in offices or on business trips.
Display and representation
The 16 inch (40.6 cm) IPS display offers a resolution of 2560 x 1600 pixels (2.5K) in 16:10 format. The image is output via the integrated Intel® graphics.
Processor and memory
Powered by a Intel® Core™ Ultra 9 185H processor with 16 cores (10 efficiency cores, 6 performance cores), the system achieves a maximum Turbo frequency of 5.1 GHz. The memory includes 16 GB LPDDR5X RAM. As data storage, a 1 TB large M.2 PCIe NVMe SSD 4.0 is installed.
Equipment and security
The notebook features a QWERTZ keyboard with German layout, a webcam, microphone and speaker. An integrated fingerprint sensor is available for system security and simplified login.
Connections and Connectivity
Peripheral devices can be connected via two USB 3.2 Gen 1 Type-A ports, an audio combo connector and an HDMI® port. Wireless data transmission is supported by Bluetooth® 5.4.
Mobility and housing
The system is housed in a gray-silver housing with a height of 14.9 mm and weighs 1315 g. The integrated 77-Wh battery ensures power supply during battery operation. The device also fulfills the requirements of the ENERGY STAR Ecolabel.
Note: HDMI® is a registered trademark of HDMI Licensing L.L.C.
This text is machine translated.
Scope of delivery
- GBOOKX16PRONADPU9185H-161-DE-X16PROU9
- USB-C® Charging Cable
- Docking station













