
Highlights & Details
GEEKOM A5 Mini PC
- AMD Ryzen 7 5825U Ryzen 5000 8 core(s) / max. 4.5 GHz
- RAM: 32 GB DDR4 RAM 3200 MHz
- 512 GB SSD
- AMD Radeon™ Vega 8 Graphics
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- Model
A5
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen™ R7 5825U
- Processor/type
5825U
- Processor generation
Ryzen 5000
- Processor cores (No.)
8 x
- CPU speed
3.2 GHz
- CPU turbo clock speed (max.)
4.5 GHz
- CPU cache
16 MB
32 GB
- RAM type
DDR4 RAM
- Memory clock speed
3200 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon™ Vega 8 Graphics
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
2 x
- Interfaces
HDMI™
USB C®
USB type A
Gigabit LAN (1/2.5 Gbps)
Headphone/mic combo jack (3.5 mm)
Wi-Fi 6E (IEEE 802.11 ax/ac/n/g/b/a)
Bluetooth
Card reader
- Supported memory cards
SD
SDHC
SDXC
- Factory colour
Gold
- Width
117 mm
- Height
112 mm
- Depth
49.2 mm
- Weight
652 g
- PSU power
120 W
- Software included
Windows 11 PRO
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3221991 GEEKOM Mini PC A5 AMD Ryzen 7 5825U 32 GB RAM 512 GB SSD AMD Radeon™ Vega 8 Graphics Win 11 Pro A 5
User & Safety Instructions 3221991 GEEKOM Mini PC A5 AMD Ryzen 7 5825U 32 GB RAM 512 GB SSD AMD Radeon™ Vega 8 Graphics Win 11 Pro A 5
Description
Features
- AMD Ryzen™ R7 5825U
- Radeon™ Vega 8 graphics
- 4 monitors & resolution up to 8K
- Efficient, quiet, reliable cooling
- Wi-Fi 6 and Bluetooth 5.2
- Versatile connectivity solutions
- High-strength metal frame
Scope of delivery
- - A 5 MINI PC
- - VESA Mount
- - HDMI Cable
- - Power Adapter 120W
- - AC cable
- - User Guide
- - 10 screws
- - Thank You Card










