
Number
Highlights & Details
GEEKOM A7 Mini PC
- AMD Ryzen™ 5 7535HS (8-Core 3.8 GHz, Max. Boost frequency 5.1 GHz)
- AMD Radeon™ Graphics 780M - Supports 4 displays with 4K or a display up to 8K
- 16 GB dual-channel DDR5
- 512 GB M.2 2280 PCIe Gen 4 x 4 SSD
- Wi-Fi 6E and Bluetooth® 5.2.
- 1 x USB 4 Gen3 USB-C® up to 40 Gbps data transfer
- Amazingly minimalist design. 0.47 liter housing made of aluminum.
- Operating system: Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- Model
A7
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 7535HS
- Processor/type
7535HS
- Processor cores (No.)
8 x
- CPU speed
3.8 GHz
- CPU turbo clock speed (max.)
5.1 GHz
- CPU cache
16 MB
16 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon Graphics
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
Memory card reader
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
1 x
- No. of USB 3.0 ports
2 x
- Interfaces
USB C® (DP Alt Mode)
USB C®
USB A (USB 3.2 2nd gen)
USB A (USB 2.0)
Headphone jack (3.5 mm)
RJ45
HDMI™
SD
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- Supported memory cards
SD
SDHC
SDXC
- Factory colour
Silver
- Width
112.4 mm
- Height
37 mm
- Depth
112.4 mm
- Weight
423 g
- PSU power
120 W
- Software included
Windows® 11 Pro
- Features
Memory card reader
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737821 GEEKOM Mini PC A7 AMD Ryzen 5 7535HS 5.1 GHz 16 GB RAM 512 GB SSD AMD Radeon Graphics Win 11 Pro A7
Description
Features
- AMD Ryzen™ 7 7535HS (6-Core 3.3 GHz, Max. Boost frequency 4.55 GHz)
- AMD Radeon™ Graphics 660M - Supports 4 displays with 4K or a display up to 8K
- 16 GB dual-channel DDR5
- 512 GB M.2 2280 PCIe Gen 4 x 4 SSD
- Wi-Fi 6E and Bluetooth® 5.2.
- 1 x USB 4 Gen3 USB-C® up to 40 Gbps data transfer
- Amazingly minimalist design. 0.47 liter housing made of aluminum.
- Operating system: Windows® 11 Pro
Scope of delivery
- Geekom A7
- HDMI Cable
- AC Power Line
- Power Adapter 120W
- User Guide
- User Manual
- Thank You Card























