
Highlights & Details
GEEKOM A8 Max Mini PC
- AMD Ryzen 7 8845HS 8 core(s) / max. 5.1 GHz
- RAM: 32 GB DDR5 RAM 5600 MHz
- 1 TB SSD
- AMD Radeon™ 780M
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- Model
A8 Max
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 8845HS
- Processor/type
8845HS
- Processor cores (No.)
8 x
- CPU speed
3.8 GHz
- CPU turbo clock speed (max.)
5.1 GHz
- CPU cache
16 MB
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- RAM / Max. upgrade
32 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon™ 780M
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
2 x
- No. of HDMI ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- No of. USB type A 3.1 /3.2 2nd gen
5 x
- No. of USB 3.0 ports
2 x
- Interfaces
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
HDMI™
Gigabit LAN (1/2.5 Gbps)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
USB C® (USB4®)
Headphone jack (3.5 mm)
- Factory colour
Grey
- Width
135 mm
- Height
132 mm
- Depth
46.9 mm
- Weight
700 g
- PSU power
55 W
- Features
SSD operating system
Kensington lock
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3345931 GEEKOM Mini PC A8 Max AMD Ryzen 7 8845HS 32 GB RAM 1 TB SSD AMD Radeon™ 780M Win 11 Pro A8 Max
User & Safety Instructions 3345931 GEEKOM Mini PC A8 Max AMD Ryzen 7 8845HS 32 GB RAM 1 TB SSD AMD Radeon™ 780M Win 11 Pro A8 Max
Description
As compact as a book
The A8 Max is as compact as a book. You can use it almost anywhere and take it with you while traveling.
Powerful Kern
The A8 Max is equipped with the AMD R7-8845HS processor which features a Zen 4 architecture, with 8 cores and 16 threads, with a maximum frequency of up to 5.1 GHz. Its powerful cores provide without any doubt excellent computing power.
Two Ethernet connections
The A8 Max's Dual Ethernet port design delivers significant benefits for network reliability and performance. You can connect each port to different Internet service providers to ensure uninterrupted network operation, even if a provider fails. At the same time, bandwidth aggregation technology enables the combination of the bandwidth of the two network interfaces, increasing overall throughput of the network and better meeting scenarios that require high-speed data transmission.
Seamless wireless connectivity
The A8 Max supports the WiFi 6e protocol and thus enables convenient and stable connections to wireless networks in the vicinity. It offers fast data transfer and lower latency in the network, making it easy to perform activities such as streaming HD video, playing online games and remote control of devices.
Ice cold upgrade again!
The Ice Blast cooling system developed by GEEKOM itself has distinguished itself because of its excellent heat dissipation and its almost noiseless operation under similar products.
However, the engineers at GEEKOM are still working on even more extreme cooling solutions! The A8 Max is equipped with our latest generation Ice Blast system, whose noise-optimized fan blades reduce the operating noise by another 40%, so that you can concentrate on your work undisturbed.
This text is machine translated.
Scope of delivery
- A8 Max Mini PC
- VESA-bracket.
- HDMI cable, 1m
- Power Cables
- Screw
- User manual
- Thank you card


















