
Number
Highlights & Details
GEEKOM Air12 2026 Edition Mini PC
- Intel® Pentium® Gold 7505 11th Gen (Tiger Lake) 2 core(s) / max. 3.5 GHz
- RAM: 16 GB DDR4 RAM 3200 MHz
- 512 GB SSD
- Intel Intel® UHD Graphics
- Windows® 11 Pro
Technical specifications
- Wi-Fi 6, Bluetooth 5.2
- Product type
Mini PC
- Model
Air12 2026 Edition
- CPU series
Intel® Pentium® Gold
- CPU
Intel Pentium Gold 7505
- Processor/type
7505
- Processor generation
11th Gen (Tiger Lake)
- Processor cores (No.)
2 x
- CPU speed
3.5 GHz
- CPU turbo clock speed (max.)
3.5 GHz
- No. of processor P cores
2
- CPU performance core base clock speed
2.0 GHz
- CPU performance core boost clock
3.5 GHz
- CPU cache
4 MB
16 GB
- RAM type
DDR4 RAM
- Memory clock speed
3200 MHz
- No. of memory slots
1
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® UHD Graphics
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- HDD 1 connection
M.2 PCIe NVMe
- Hard drive
0 GB
- Drive
Memory card reader
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of MiniDPs
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
2 x
- Interfaces
HDMI™
Mini DisplayPort
Audio stereo (3.5 mm jack)
Gigabit LAN (1 Gbps)
SD
SDHC
SDXC
Bluetooth
Wi-Fi 6 (IEEE 802.11ax)
USB C® (USB 3.2 2nd gen)
Show more
- Supported memory cards
SD
SDHC
SDXC
- Factory colour
Black
- Width
117 mm
- Height
34.2 mm
- Depth
112 mm
- Weight
500 g
- PSU power
65 W
- Software included
Win11pro
- Features
Memory card reader
Kensington lock
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3524082 GEEKOM Mini PC Air12 2026 Edition Intel® Pentium® Gold 7505 16 GB RAM 512 GB SSD Intel Intel® UHD Graphics Win 11 Pro Mi
User & Safety Instructions 3524082 GEEKOM Mini PC Air12 2026 Edition Intel® Pentium® Gold 7505 16 GB RAM 512 GB SSD Intel Intel® UHD Graphics Win 11 Pro Mi
Description
Versatile connections for every need
The Mini Air12 is designed for maximum flexibility. To meet all your connection requirements, the GEEKOM Air12 Mini-PC has an SD card reader, two Type-C ports for data transfer and display output, and a comprehensive selection of connections such as USB 3.2 Gen 2 and HDMI 2.0®.
Simultaneous output on three displays with up to 8K
The GEEKOM Air12 Mini-PC supports output to three 4K displays and up to 8K resolution for impressive picture quality at work, entertainment and creative projects.
Windows 11 Pro with AI and Multi-OS compatibility
The GEEKOM Air12 Mini-PC comes pre-installed with Windows 11 Pro and offers advanced AI-controlled functions such as Copilot for a smarter and more efficient experience. It is also fully compatible with Linux, Ubuntu and other operating systems, providing flexibility to WAS developers, professionals and technology enthusiasts.
Efficient performance and storage performance
Equipped with a state-of-the-art 12 Intel® Alder Lake processor. The system offers a fast response time of the generation and 16 GB DDR5 RAM with 4800 MHz. An integrated 512 GB SSD also provides for adequate space and high data throughput rates in daily work processes.
This text is machine translated.
Features
- Powerful Productivity for Daily Work & PlayPowered by Intel Pentium Gold 7505, paired with 16GB RAM and 512GB SSD, this Mini PC delivers snappy performance for multitasking, web browsing, document editing, and 4K video playback—all in a compact footprint.
- Business-Ready & ReliablePre-installed with Windows 11 Pro, it offers enterprise-grade security, remote management, and seamless multi-device collaboration. With low-power silent operation and stable 24/7 performance, it’s built for professional environments and continuous use.
- Big Performance in a Tiny BodyGEEKOM Mini Air12-PT7505 combines ultra-compact design with rich connectivity and great value. Save space while enjoying smooth performance for home, office, and education—ideal for any modern workspace.
- GEEKOM Air12 mini PC is a very cost-effective product, and its performance and workmanship are far beyond expectations. It is suitable for all kinds of users, whether they need a computer for daily use, want to experience light games, or even need a small server. I highly recommend this product.
- AIR12 is crafted with precision, undergoing. Across three development stages, ensuring impeccable stability and performance.
- Pre-Launch Assurance: Includes environmental, mechanical, surface finish, and longevity tests.
- Experience unmatched reliability and quality with GEEKOM.
- Enhanced Durability: Your investment is protected against a common, invisible threat. You can plug in peripherals (keyboards, drives, monitors) with much greater confidence, especially in environments prone to static.
- Dual Copper Tubes: Accelerate heat dissipation.
- Full-Copper Heatsink: Durable, corrosion-resistant cooling.
- CPU-Specific Cooling: Prevents overheating in critical components.
- Large Heat Pipes: Greater airflow for rapid heat transfer.
- Bluetooth v5.2
- Stable Bluetooth connection with Bluetooth v5.2.
Scope of delivery
- Air12 Mini PC (includes 1x 3.3V Button Battery)
- VESA Mount
- HDMI Cable
- Power adapter 65W























