
Number
Highlights & Details
GEEKOM Air12 2026 Edition Mini PC
- Intel® Pentium® Gold 7505 11th Gen (Tiger Lake) 2 core(s) / max. 3.5 GHz
- RAM: 8 GB DDR4 RAM 3200 MHz
- 512 GB SSD
- Intel UHD Graphics Xe
- Windows® 11 Pro
Technical specifications
- Wi-Fi 6, Bluetooth 5.2
- Product type
Mini PC
- Model
Air12 2026 Edition
- CPU series
Intel® Pentium® Gold
- CPU
Intel Pentium Gold 7505
- Processor/type
7505
- Processor generation
11th Gen (Tiger Lake)
- Processor cores (No.)
2 x
- CPU speed
3.5 GHz
- CPU turbo clock speed (max.)
3.5 GHz
- No. of processor P cores
2
- CPU performance core base clock speed
2.0 GHz
- CPU performance core boost clock
3.5 GHz
- CPU cache
4 MB
8 GB
- RAM type
DDR4 RAM
- Memory clock speed
3200 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD Graphics Xe
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
Memory card reader
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of MiniDPs
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
2 x
- Interfaces
HDMI™
Mini DisplayPort
Audio stereo (3.5 mm jack)
Gigabit LAN (1 Gbps)
SD
SDHC
SDXC
Bluetooth
Wi-Fi 6 (IEEE 802.11ax)
USB C® (USB 3.2 2nd gen)
Show more
- Supported memory cards
SD
SDHC
SDXC
- Factory colour
Black
- Width
117 mm
- Height
34.2 mm
- Depth
112 mm
- Weight
500 g
- PSU power
65 W
- Software included
Win 11 Pro
- Features
Memory card reader
Kensington lock
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737978 GEEKOM Mini PC Air12 2026 Edition Intel® Pentium® Gold 7505 8 GB RAM 512 GB SSD Intel UHD Graphics Xe Win 11 Pro Mini Ai
User & Safety Instructions 3737978 GEEKOM Mini PC Air12 2026 Edition Intel® Pentium® Gold 7505 8 GB RAM 512 GB SSD Intel UHD Graphics Xe Win 11 Pro Mini Ai
Description
Compact design and simple mounting
At a height of only 34.2 mm and a base area of 11.7 x 11.2 cm, this mini PC is extremely space-saving. Thanks to the VESA-mount the device can be mounted directly behind a monitor, WAS provides for a free desk. With a weight of 500 g the system also remains light and flexible to use.
Efficient performance for everyday business life
Together with the 8 GB RAM, the Intel Pentium Gold 7505 processor forms the basis for smooth multi-tasking and office applications. The preinstalled Windows 11 Pro supports professional requirements in the field of security and administration. The integrated 512 GB SSD thereby provides for fast system starts and a quick access to your data.
Advanced cooling for quiet operation
The IceFlow 2.0 cooling system uses double copper heat pipes and a large heat sink made of full copper to efficiently discharge the heat. This CPU-specific cooling prevents critical components from overheating and enables stable, quiet operation even during extended use – Ideal for concentrated work environments.
Modern connectivity and multi-display support
The device supports the control of up to three displays simultaneously via HDMI 2.0, Mini DisplayPort 1.4 and USB-C. A stable and fast network connection for video conferences and data transfers is ensured thanks to Wi-Fi 6 and a Intel gigabit Ethernet connection.
Reliable interfaces and standards
The system uses Bluetooth® technology in version 5.2 for wireless connection of peripherals. The Mini-PC has been subjected to extensive mechanical and environmental tests, in order to ensure a high reliability in the daily use.
This text is machine translated.
Features
- Powerful Productivity for Daily Work & PlayPowered by Intel Pentium Gold 7505, paired with 8GB RAM and 512GB SSD, this Mini PC delivers snappy performance for multitasking, web browsing, document editing, and 4K video playback—all in a compact footprint.
- Business-Ready & ReliablePre-installed with Windows 11 Pro, it offers enterprise-grade security, remote management, and seamless multi-device collaboration. With low-power silent operation and stable 24/7 performance, it’s built for professional environments and continuous use.
- Big Performance in a Tiny BodyGEEKOM Mini Air12-PT7505 combines ultra-compact design with rich connectivity and great value. Save space while enjoying smooth performance for home, office, and education—ideal for any modern workspace.
- GEEKOM Air12 mini PC is a very cost-effective product, and its performance and workmanship are far beyond expectations. It is suitable for all kinds of users, whether they need a computer for daily use, want to experience light games, or even need a small server. I highly recommend this product.
- AIR12 is crafted with precision, undergoing. Across three development stages, ensuring impeccable stability and performance.
- Pre-Launch Assurance: Includes environmental, mechanical, surface finish, and longevity tests.
- Experience unmatched reliability and quality with GEEKOM.
- Enhanced Durability: Your investment is protected against a common, invisible threat. You can plug in peripherals (keyboards, drives, monitors) with much greater confidence, especially in environments prone to static.
- Dual Copper Tubes: Accelerate heat dissipation.
- Full-Copper Heatsink: Durable, corrosion-resistant cooling.
- CPU-Specific Cooling: Prevents overheating in critical components.
- Large Heat Pipes: Greater airflow for rapid heat transfer.
- Bluetooth v5.2
- Stable Bluetooth connection with Bluetooth v5.2.
Scope of delivery
- Air12 Mini PC
- VESA Mount
- HDMI Cable
- Power adapter 65W
- Power cord























