
Number
Highlights & Details
GEEKOM Air12 Lite Mini PC
- Intel® N N95 12th Gen (Alder Lake) 4 core(s) / max. 3.4 GHz
- RAM: 8 GB DDR4 RAM 3200 MHz
- 256 GB SSD
- Intel UHD Graphics (for N95)
- Windows® 11 Pro
- Easy cooling: The GEEKOM Air12 Lite Mini PC with patented dual copper heatpipe design (100% pure copper heat sink) achieves 52% better cooling performance than aluminium. The noise-optimized fan (25 dB) with structured cooling fins guarantees continuous silence even in offices/libraries.
- The GEEKOM Air12 Lite is equipped with the Intel N95 (4C/4T, up to 3.4 GHz turbo). Compared to its predecessor N100, it offers improved single-core performance for smooth work. The N95 is also faster than the N5105.
- The GEEKOM Air12 Lite Mini PC offers 6 intelligent USB ports (4 x USB 3.2 Gen1/Gen2 + 2 x USB 2.0) - can be connected without a dock at the same time: keyboard + mouse + external hard drive + USB stick + printer + webcam + D. ongle le ongle ongle it works and entertainment!
- The GEEKOM Air12 Lite Mini PC has a professional 9-pin industrial connector (RS-232) that can be connected directly to barcode scanners, measuring devices, and other specialist devices - without an adapter, for reliable industrial connectivity in retail, medical, and manufacturing.
Technical specifications
- Input: 100-240 V, 50/60 Hz, 1.5A
- Output: 19 V, 2.36 A
- Product type
Mini PC
- Model
Air12 Lite
- CPU series
Intel® N
- CPU
Intel® N N95
- Processor/type
N95
- Processor generation
12th Gen (Alder Lake)
- Processor cores (No.)
4 x
- CPU speed
2.0 GHz
- CPU turbo clock speed (max.)
3.4 GHz
- No. of processor P cores
4
- CPU performance core base clock speed
2.0 GHz
- CPU performance core boost clock
3.4 GHz
- CPU cache
6 MB
8 GB
- RAM type
DDR4 RAM
- Memory clock speed
3200 MHz
- No. of memory slots
1
- RAM / Max. upgrade
16 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD Graphics (for N95)
- Dedicated graphics card
No
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- SSD connection
M.2 PCIe NVMe 3.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.1
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- Interfaces
HDMI™
DisplayPort
Audio stereo (3.5 mm jack)
Gigabit LAN (1 Gbps)
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
USB A (USB 3.2 2nd gen)
USB A (USB 2.0)
- Factory colour
Black
- Width
135.5 mm
- Height
34.5 mm
- Depth
115.5 mm
- Weight
700 g
- PSU power
45 W
- Features
Kensington lock
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3760666 GEEKOM Mini PC Air12 Lite Intel® N N95 8 GB RAM 256 GB SSD Intel UHD Graphics (for N95) Win 11 Pro Mini Air12 Lite_1
Description
The noise-optimized fan with structured cooling fins works especially quietly and thus enables an uninterrupted working even in quiet work areas.
Reliable connectivity
The Mini PC is equipped with a professional 9-pin industrial connector (RS-232), which enables direct connection of bar code scanners and measuring devices without an additional adapter. In addition, 6 USB-connections (4 x USB 3.2 Gen1/Gen2 and 2 x USB 2.0) are available, in order to operate peripherals like keyboard, mouse, printer or external hard disks at the same time.
Stable network connection
For an optimal wireless In addition, the Gigabit Ethernet connection (RJ45) ensures a stable and fast wired network performance in professional environments.
Simple setup
The device comes with the preinstalled Windows 11 Pro operating system and can be used right out of the box. For a flexible and easy installation, the delivery also includes a VESA-mount as well as an HDMI-cable.
This text is machine translated.
Features
- High quality: the Air12 Lite Micro PC uses 3D antenna technology for up to 30% better WiFi reception, combined with an Intel Bluetooth module for reliable wireless connections. In addition, the Gigabit Ethernet (RJ45) port ensures wired stability in professional environments.
- The Geekom Mini PC is equipped with fixed quick-release screws that can be removed without tools and are protected from loss. There are non-slip and shock-absorbing rubber pads at the bottom. This is just the tip of the iceberg when it comes to GEEKOM's attention to detail - each design element is designed to exceed your expectations. We recommend you watch the videos on the detail page to discover the differences between the GEEKOM Mini PC and other Mini PCs
- Slim and simple: the Air12 Lite Mini PC comes with a pre-installed operating system - simply turn it on and use it immediately for work and entertainment, without complicated setup. For a comfortable user experience.
Scope of delivery
- Mini Air12 Lite Mini PC
- VESA Mount
- HDMI Cable
- AC Power Line
- Power Adapter


















