
Number
Highlights & Details
GEEKOM GT1 Mega Mini PC
- Intel® Core™ Ultra 9 185H 14th Gen (Meteor Lake) 16 core(s) / max. 5.1 GHz
- RAM: 16 GB DDR5 RAM
- 1 TB SSD
- Intel Intel® Core™ Ultra U9-185H
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- Model
GT1 Mega
- CPU series
Intel® Core™ Ultra 9
- CPU
Intel® Core™ Ultra U9-185H
- Processor/type
185H
- Processor generation
14th Gen (Meteor Lake)
- Processor cores (No.)
16 x
- CPU speed
1 GHz
- CPU turbo clock speed (max.)
5.1 GHz
- No. of processor E cores
10
- No. of processor P cores
6
- CPU efficiency core base clock speed
1 GHz
- CPU efficiency core boost clock
3.8 GHz
- CPU performance core base clock speed
2.3 GHz
- CPU performance core boost clock
5.1 GHz
- CPU cache
24 MB
16 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® Core™ Ultra U9-185H
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.4
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
2 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
5 x
- No. of USB 3.0 ports
2 x
- Interfaces
Headphone jack (3.5 mm)
HDMI™
Gigabit LAN (1/2.5 Gbps)
USB C® (USB4®)
USB A (USB 3.2 2nd gen)
USB A (USB 2.0)
Bluetooth
Wi-Fi 7 (IEEE 802.11be)
- Supported memory cards
SD
SDHC
SDXC
- Factory colour
Anthracite
- Width
181 mm
- Height
171 mm
- Depth
101 mm
- Weight
700 g
- Software included
Windows 11 Pro
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737325 GEEKOM Mini PC GT1 Mega Intel® Core™ Ultra 9 185H 16 GB RAM 1 TB SSD Intel Intel® Core™ Ultra U9-185H Win 11 Pro GT1 Meg
User & Safety Instructions 3737325 GEEKOM Mini PC GT1 Mega Intel® Core™ Ultra 9 185H 16 GB RAM 1 TB SSD Intel Intel® Core™ Ultra U9-185H Win 11 Pro GT1 Meg
Description
Features
- Here is a compact summary of the most important features of the GEEKOM GT1 Mega based on your data:
- Core components
- Processor (CPU): Intel® Core™ Ultra U9-185H (65W TDP, integrated three-level architecture of CPU, GPU and NPU)
- Graphics: Intel® Arc™ Graphics (8 Xe-cores, up to 2.35 GHz, supports Xess AI super sampling)
- RAM: 16 GB
- Memory 1 TB SSD
- Operating system: Windows 11 Pro
- Network & connectivity
- Wired 2.5G Ethernet (RJ45 LAN)
- Wireless Wi-Fi 7 & Bluetooth v5.4
- Interfaces: 2 x USB4 (USB-C®, 40 Gbps, Power delivery, DisplayPort Alt), 6 x USB-A.
- Display support: Supports up to four 4K screens simultaneously
- Design & features
- Housing & dimensions: Premium aluminum alloy, compact 135 x 132 x 46.9 mm (0.8 liter) at 700 g weight
- AI capabilities: Intel AI BOOST NPU (supports over 500 AI models for compute-intensive tasks at low power consumption)
- This text is machine translated.
Scope of delivery
- GT1 mega mini PC
- VESA-bracket
- HDMI Cable
- Power Cable
- Power Adapter
- Screw
- User manual
- Thank you card
























