
Number
Highlights & Details
GEEKOM IT13 2026 Edition Mini PC
- Intel® Core™ Ultra 7 (Series 3) 356H Arrow Lake 16 core(s) / max. 4.7 GHz
- RAM: 32 GB DDR5 RAM
- 1 TB SSD
- Intel UHD Graphics
- Windows® 11 Pro
- Boosted Performance: The Mini IT13 is powered by an Intel Core U7-356H processor, equipped with Intel® Iris® Xe Graphics. Configured with 32GB of RAM and 1TB high-speed SSD, pre-installed with Windows 11 Pro system. Compared with old-generation mini PCs, the GEEKOM Mini IT13 delivers greatly enhanced performance in multitasking, 4K video decoding, photo & video editing, design rendering, and graphics-intensive work. It also supports external discrete graphics cards to fully meet daily office, creative creation, and gaming demands.
- Rich Selection of Ports
- Longer Service Life: GEEKOM Mini IT13 adopts high-quality materials and rigorous craftsmanship, with its service life increased by 60% than ordinary brand mini PCs. While most mainstream mini PCs only serve 2–3 years, this model is built for long-term stable use of 5–8 years, backed by a 3-year official warranty.
Technical specifications
- Product type
Mini PC
- Model
IT13 2026 Edition
- CPU series
Intel® Core™ Ultra 7 (Series 3)
- CPU
Intel® Core Ultra 7-356H
- Processor/type
356H
- Processor generation
Arrow Lake
- Processor cores (No.)
16 x
- CPU speed
2.4 GHz
- CPU turbo clock speed (max.)
4.7 GHz
- No. of processor E cores
8
- No. of processor P cores
4
- CPU efficiency core base clock speed
1.5 GHz
- CPU efficiency core boost clock
3.5 GHz
- CPU performance core base clock speed
1.9 GHz
- CPU performance core boost clock
4.7 GHz
- CPU cache
18 MB
32 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD Graphics
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
Memory card reader
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of USB 3.0 ports
2 x
- Interfaces
Headphone jack (3.5 mm)
- Supported memory cards
SD
SDHC
SDXC
- Factory colour
Blue
- Width
117 mm
- Height
49.2 mm
- Depth
112 mm
- Weight
652 g
- PSU power
120 W
- Software included
Win 11 Pro
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3763591 GEEKOM Mini PC IT13 2026 Edition Intel® Core™ Ultra 7 (Series 3) 356H 32 GB RAM 1 TB SSD Intel UHD Graphics Win 11 Pro M
User & Safety Instructions 3763591 GEEKOM Mini PC IT13 2026 Edition Intel® Core™ Ultra 7 (Series 3) 356H 32 GB RAM 1 TB SSD Intel UHD Graphics Win 11 Pro M
Description
Features
- Slogan: Get Mini, Go Big.
- Equipped with the powerful Intel Core U7-356H processor and compact high-efficiency motherboard, GEEKOM Mini IT13 breaks conventional boundaries and delivers outstanding all-around performance in an ultra-mini footprint.
- 24/7 Reliability
- Thanks to the optimized heat dissipation system, the Mini IT13 maintains stable 24/7 continuous operation, adapting to complex working environments from -20°C to 55°C for long-term reliable use.
- Bluetooth v5.2
- Built-in Bluetooth 5.2 ensures low latency, anti-interference, and stable wireless connection, easily connecting with headsets, mice, keyboards, and other Bluetooth devices.
- Stunning Visuals
- It supports 8K hardware video decoding and 7.1-channel surround sound output, restoring delicate picture details and immersive audio effects to create a premium home theater experience.
- Flexible in display connection, the Mini IT13 works perfectly with large monitors. It can also be matched with a GEEKOM portable monitor, offering laptop-level portability for office, study, and entertainment anytime and anywhere.
Scope of delivery
- Mini IT13 Mini PC
- VESA mount
- HDMI cable
- Power cable
- Power Adapter 120W




















