
Number
Highlights & Details
GEEKOM IT15 Mini PC
- Intel® Core™ Ultra 9 (Series 2) Intel® Core™ Ultra 9 Prozessor 285H 16 core(s) / max. 5.1 GHz
- RAM: 32 GB DDR5 RAM 5600 MHz
- 1 TB SSD
- Intel Arc Graphics
- Windows® 11 Pro
Technical specifications
- Wi-Fi 7
- Product type
Mini PC
- Model
IT15
- CPU series
Intel® Core™ Ultra 9 (Series 2)
- CPU
Intel® Core™ Ultra 9 285H
- Processor/type
Intel® Core™ Ultra 9 Prozessor 285H
- Processor cores (No.)
16 x
- CPU speed
1.5 GHz
- CPU turbo clock speed (max.)
5.1 GHz
- No. of processor E cores
8
- No. of processor P cores
6
- CPU efficiency core base clock speed
3.0 GHz
- CPU efficiency core boost clock
4.0 GHz
- CPU performance core base clock speed
1.5 GHz
- CPU performance core boost clock
5.1 GHz
- CPU cache
36 MB
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Arc Graphics
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
PCIe 4.0 x4
- SSD 2 port
M.2 SATA
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.4
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
2 x
- Interfaces
HDMI™
USB C® (USB4®)
USB® C Power Delivery
USB A (USB 3.2 2nd gen)
USB A (USB 2.0)
Gigabit LAN (1/2.5 Gbps)
Wi-Fi 7 (IEEE 802.11be)
Headphone jack (3.5 mm)
Card reader
- Supported memory cards
SD
SDHC
SDXC
- Factory colour
Black
- Width
112 mm
- Height
49.2 mm
- Depth
117 mm
- Weight
591 g
- PSU power
120 W
- Software included
Windows 11 Pro
- Features
TPM2.0 module
Memory card reader
Kensington lock
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3588452 GEEKOM Mini PC IT15 Intel® Core™ Ultra 9 (Series 2) Intel® Core™ Ultra 9 Prozessor 285H 32 GB RAM 1 TB SSD Intel Arc Gra
User & Safety Instructions 3588452 GEEKOM Mini PC IT15 Intel® Core™ Ultra 9 (Series 2) Intel® Core™ Ultra 9 Prozessor 285H 32 GB RAM 1 TB SSD Intel Arc Gra
Description
Maximum Power in the smallest space
The GEEKOM IT15 features a slim, matte black design and only 0.46 liters of volume – about 1/80 of a standard PC. Despite its compact size, it offers powerful performance and fits flexibly into any workplace - whether on the table, behind the monitor or while traveling. Ideal for anyone looking for performance and space saving.
Powered by the revolutionary Intel® Core™ Ultra processor of the 2. Generation
Thanks to the latest 3-nm technology, the GEEKOM IT15 delivers high performance with low energy consumption – all the same as the motto: "More power, less energy."
Whether it's for creative workflows or demanding applications, it's fast, efficient and reliable.
Easy upgradeability
The GEEKOM IT15 offers flexible storage options and is easy to upgrade. Thanks to the user-friendly design, it adapts easily changing requirements – for a future-proof system with minimum effort.
Fast, latency-free and stable WLAN-performance - Wi-Fi 7 - Wireless power of the next generation
With Wi-Fi 7 and innovative antenna technology, the IT15 delivers high speed, increased bandwidth and minimal latency – Ideal for remote collaboration, smooth 4K streaming and stable cloud workflows.
Bluetooth® 5.4 –Stable and efficient connection
Bluetooth® 5.4 provides energy-efficient, stable, and secure connections to extended range peripherals.
2.5 Gbit/s LAN, Business-suitable LAN-connectionFlexible integration and future-proof design
The IT15 features robust I/O with 4 USB A ports and 2 USB4® Type C ports for seamless connectivity to monitors and accessories.
Powerful around the clock
The IceBlast 2.0 cooling system by GEKOM provides for efficient cooling with large heat sink, two heat pipes and quiet fans. It guarantees stable performance without overheating – even for demanding tasks such as VM, compilation or 4K editing.
Perfect for your favorite AI-system
Unpack, switch on, start up. With Windows 11 Pro ex-factory, GEEKOM mini-PCs offer a seamless experience from the first minute. The IT15 also supports Manjaro, Ubuntu and Android x86 - Ideal for developers and technology fans with flexible requirements.
Intel® Core™ Ultra 9-285H processor with Intel® Arc™ A140T graphics – more power, less power, powerful enough for any workload
99 top Kl performance – enables AI tasks such as the stable diffusion image generation in just 1.8 seconds per image
Equipped with 32 GB Dual channel DDR5-5600 SODIMM and 1 TB M.2 2280 NVMe PCIe® Gen4 x4 SSD
Free M.2 2242 slot (up to 2 TB)
Free 2.5″ SATA HDD slot (up to 2 TB)
Modern, stable connectivity: Wi-Fi 7, Bluetooth® 5.4 and 2.5G RJ45 LAN
6 × USB incl. 2 x USB4®, 2 × HDMI 2.0, SD-card reader
Windows 11 Pro pre-installed – unpack, switch on, start up
This text is machine translated.
Scope of delivery
- IT15 Mini PC
- VESA-bracket.
- Mains adapter
- HDMI cable
- User manual






















