
Number
Highlights & Details
GEEKOM Mini IT12 Mini PC
- Intel® Core™ i5 i5-12450H 12th Gen (Alder Lake) 8 core(s) / max. 4.4 GHz
- RAM: 16 GB DDR4 RAM 3200 MHz
- 512 GB SSD
- Intel Standard version for Intel UHD Graphics on i5-12450H
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- Model
IT12
- CPU series
Intel® Core™ i5
- CPU
Intel Core i5-12450H
- Processor/type
i5-12450H
- Processor generation
12th Gen (Alder Lake)
- Processor cores (No.)
8 x
- CPU speed
2.0 GHz
- CPU turbo clock speed (max.)
4.4 GHz
- No. of processor E cores
4
- No. of processor P cores
4
- CPU efficiency core base clock speed
1.5 GHz
- CPU efficiency core boost clock
3.3 GHz
- CPU performance core base clock speed
2.5 GHz
- CPU performance core boost clock
4.4 GHz
- CPU cache
12 MB
16 GB
- RAM type
DDR4 RAM
- Memory clock speed
3200 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Standard version for Intel UHD Graphics on i5-12450H
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
2 x
- Interfaces
Headphone jack (3.5 mm)
- Supported memory cards
SD
SDHC
SDXC
- Factory colour
Blue
- Width
117 mm
- Height
112 mm
- Depth
49.2 mm
- Weight
569 g
- PSU power
120 W
- Software included
Windows 11 Pro
- Features
Kensington lock
Memory card reader
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3308175 GEEKOM Mini PC Mini IT12 Intel® Core™ i5 i5-12450H 16 GB RAM 512 GB SSD Intel Standard version for Intel UHD Graphics on
User & Safety Instructions 3308175 GEEKOM Mini PC Mini IT12 Intel® Core™ i5 i5-12450H 16 GB RAM 512 GB SSD Intel Standard version for Intel UHD Graphics on
Description
Intel® Core™ processor of 12. Generation: Strong performance, strong skills.
With the new Intel® Core™ processor of the 12. The MINI IT12 achieves new heights of performance. The more powerful CPU can help you do more tasks faster. You can create visually stunning images with the Intel® UHD graphics. The video decoding engine allows you to handle multiple 4k and 8k video streams.
High-speed and high-performance storage
The MINI IT12 supports Dual Channel DDR4 memory with a maximum frequency of 3200MT/s, and WAS provides significantly improved performance. You can enjoy a smoother workflow and greater efficiency in games, graphic design, and more.
Super fast and super stable
The Mini IT12 contains an M.2 2280 PCIe Gen 4 x4 SSD with read speeds of up to 5000 + MB/s and write speeds of up to 4400 + MB/s. It also has an M.2 2242 SATA SSD slot for additional memory.
Spacious and flexible storage options
The GEEKOM Mini IT12 has an M.2 2280 PCIe Gen 4 x4 SSD (512GB or 1TB pre-installed) that supports up to 2TB, and an M.2 2242 SATA SSD slot, which enables memory expansion by up to 1TB. Its 2.5 inch SATA drive bay allows an expansion of up to 2 TB. This means that the entire storage capacity of the Mini IT12 can reach an unbelievable 5 TB! You spend less time waiting and more time working or playing games as your apps and programs load faster.
Faster connectivity, less interference
The Intel® Wi-Fi 6E introduces a new 6 GHz band that enables a new generation of Wi-Fi performance, traffic management, improved latency and interference prevention. Even if several people use the network at the same time, you can enjoy a silky-soft experience while watching HD-videos or playing AR/VR-games.
Up to 2.5 Gbps speed
The speed of the 2.5G LAN connection is 2.5 times faster than a standard Gigabit Ethernet connection and thus as fast as a racing car! When uploading movies or files over a local network, the speed can easily exceed the gigabit speed.
High-strength metal frame
The frame made of high-strength metal and plastic prevents the deformation of the product through falling or pressure from outside. It can also effectively improve the anti-static and electromagnetic immunity of the product.
Numerous connections
The GEEKOM Mini IT12 has a variety of features that can be used for digital signage, POS systems and intelligent vending machines. It has numerous ports, including two HDMI, two USB 4.0, four USB, and a 2.5 GbE LAN, which enable the connection of display audio, VR, barcode scanners, and receipt printers.
Less power consumption, faster heat dissipation
The mini PC is more energy efficient and more energy efficient than a computer tower, and its built-in fan provides efficient cooling, which generates less than 49 decibels of noise at full load. This provides for a stable and constant operating time, so that you can enjoy an extraordinary experience, whether while playing, working in the office or while having a conversation at home.
Support for multiple monitors
The GEEKOM Mini IT12 can supply power to two 8K displays and two 4K displays, allowing four monitors to display different content at the same time via its two USB4 ports and two HDMI 2.0 ports. The two USB4 ports were developed specifically for the support of 8K resolutions and help you manage tasks in several windows with ease.
Fully tested for reliability
The MINI IT12 has been subjected to rigorous quality control tests, including noise, vibration, drop and temperature shock tests to ensure that it meets the GEEKOM standards and exceeds industry standards.
Simple installation. Wide compatibility.
The Mini IT12 is pre-installed with Windows 11 Pro and is compatible with other common operating systems. It is designed to provide a more intuitive and personal user experience and maximize your comfort and productivity.
This text is machine translated.
Features
- Size 117 x 112 x 45.6 mm
- Weight: 652 g
- CPU: Intel® Core™ i5-12450H of the 12. Generation (8 cores, 12 threads, 12MB cache, up to 4.40 GHz)
- Graphic:® UHD graphics for Intel Intel® processors of the 12. Generation
- Dual-channel DDR4-3200 SODIMM 16GB
- Storage 1 x M.2 2280 PCIe Gen 4 x4 SSD, 512GB
- Operating system: Windows 11 Pro
- Bluetooth® wireless technology: Bluetooth® v5.2
- Ethernet: Intel® 10/100/1000/2500 Mbps RJ45
- Wireless LAN: Intel® Wi-Fi 6E AX211
- Kensington Lock: Yes
- Adapter: 19 V power supply, 90 W, with geospecific power cable (IEC C5)
- I/O connections: 3 x USB 3.2 Gen 2 connections 1 x USB 2.0 connections 2 x USB 4 connections 1 x SD card reader 1 x 3.5 mm Headphone connection 1 x 2.5Gbe LAN-connection 2 x HDMI 2.0 connections 1 x DC-socket 1 x switch-on button
Scope of delivery
- VESA-bracket.
- Mains adapter
- HDMI Cables
- User manual
- Thank you card.






















