
Number
GEEKOM Mini IT13 Mini PC
Highlights & Details
- Intel® Core™ i5 i5-13600H 13th Gen (Raptor Lake) 12 core(s) / max. 4.8 GHz
- RAM: 16 GB DDR4 RAM 3200 MHz
- 1 TB SSD
- Intel Intel UHD Graphics
- Windows® 11 Pro
Technical specifications
- Wi-Fi 6
- Product type
Mini PC
- Model
IT13
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5-13600H
- Processor/type
i5-13600H
- Processor generation
13th Gen (Raptor Lake)
- Processor cores (No.)
12 x
- CPU speed
2.6 GHz
- CPU turbo clock speed (max.)
4.8 GHz
- No. of processor E cores
8
- No. of processor P cores
4
- CPU efficiency core base clock speed
1.5 GHz
- CPU efficiency core boost clock
3.6 GHz
- CPU performance core base clock speed
2.6 GHz
- CPU performance core boost clock
4.8 GHz
- CPU cache
24 MB
16 GB
- RAM type
DDR4 RAM
- Memory clock speed
3200 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel UHD Graphics
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
2 x
- Interfaces
Headphone jack (3.5 mm)
USB A (USB 3.2 2nd gen)
USB C® (USB4®)
USB C® (DP Alt Mode)
Wi-Fi 6E (IEEE 802.11ax)
HDMI™
Bluetooth
Gigabit LAN (1/2.5 Gbps)
SD
- Supported memory cards
SD
SDHC
SDXC
- Factory colour
Blue
- Width
117 mm
- Height
112 mm
- Depth
49.2 mm
- Weight
652 g
- PSU power
120 W
- Software included
Windows 11 Pro
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3588413 GEEKOM Mini PC Mini IT13 Intel® Core™ i5 i5-13600H 16 GB RAM 1 TB SSD Intel Intel UHD Graphics Win 11 Pro IT13
User & Safety Instructions 3588413 GEEKOM Mini PC Mini IT13 Intel® Core™ i5 i5-13600H 16 GB RAM 1 TB SSD Intel Intel UHD Graphics Win 11 Pro IT13
Description
Get everything under way
Powered by a powerful CPU of the 13. The new generation, the Intel® Core™ i5-13600H, offers breakthrough performance to help you stay productive while playing, creating, editing video, or multitasking on the go.
Improved performance
The Intel® Iris® Xe graphics offer enhanced performance for gaming, content creation, streaming, and media playback with support for multiple displays and entry level VR.
Easily upgradeable
The Mini IT13 Mini-PC offers extensive, flexible storage options and easy upgrades.
Ultra-fast Wi-Fi 6E
Intel® Wi-Fi 6E introduces a new 6 GHz band that doubles the combined bandwidth of 2.4 GHz and 5 GHz to provide faster connections and fewer device interruptions. So you can watch 8K movies, play games and download large files without buffer.
High-strength metal frame
The frame made of high-strength metal and plastic prevents the deformation of the product through falling or pressure from outside. It can also effectively improve the anti-static and electromagnetic immunity of the product.
Full interface
Features a range of ports, including two USB4® ports that enable quick charging, multi-monitor support, and connectivity to external drives, plus two HDMI 2.0 ports and four USB ports for connecting a range of peripherals such as keyboard and mouse, projector, speakers, and HDTV.
Support for 8K and QUAD displays
Increase your work efficiency and improve your entertainment experience by simultaneously printing to four screens.
More efficient cooling
Thanks to the new GEEKCOOL-cooling technology, which provides for a low-noise and efficient cooling, the GEEKOM MINI IT13 can run stable around the clock in environments from -20°C to 55°C.
The new form of the PC
The Mini IT13 is only 11% as big as a traditional tower office desktop, but offers better performance. Take it with one hand and take it with you wherever you want.
This text is machine translated.
Scope of delivery
- Mini IT13 Mini PC (includes 1 3.3V Built-in Button Battery)
- VESA Mount
- HDMI Cable
- AC Power Line
- Power Adapter
- User Guide
- 10x screw
- Thank You Card





















