
Number
Highlights & Details
GEEKOM Mini IT13 Mini PC
- Intel® Core™ i9 i9-13900HK 14 core(s) / max. 5.4 GHz
- RAM: 16 GB DDR4 RAM
- 1 TB SSD
- Intel Intel Iris Xe Graphics
- Windows® 11 Pro
Technical specifications
- 2 ports of USB 4.0
- Product type
Mini PC
- Model
Mini IT13
- CPU series
Intel® Core™ i9
- CPU
Core™ i9-13900HK
- Processor/type
i9-13900HK
- Processor cores (No.)
14 x
- CPU speed
2.6 GHz
- CPU turbo clock speed (max.)
5.4 GHz
- No. of processor E cores
8
- No. of processor P cores
6
- CPU efficiency core base clock speed
1.9 GHz
- CPU efficiency core boost clock
4.1 GHz
- CPU performance core base clock speed
3.9 GHz
- CPU performance core boost clock
5.4 GHz
- CPU cache
24 MB
16 GB
- RAM type
DDR4 RAM
- No. of memory slots
2
- RAM / Max. upgrade
32 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel Iris Xe Graphics
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
2 x
- Interfaces
HDMI™
USB A (USB 2.0)
USB C® (USB4®)
USB C® (DP Alt Mode)
USB A (USB 3.2 2nd gen)
Gigabit LAN (1/2.5 Gbps)
Bluetooth
Wi-Fi 6E (IEEE 802.11ax)
Card reader
Audio stereo (3.5 mm jack)
- Supported memory cards
SD
SDHC
SDXC
- Factory colour
Blue
- Width
117 mm
- Height
112 mm
- Depth
49.2 mm
- Weight
567 g
- PSU power
120 W
- Software included
Windows® 11 Pro
- Features
Memory card reader
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737826 GEEKOM Mini PC Mini IT13 Intel® Core™ i9 i9-13900HK 16 GB RAM 1 TB SSD Intel Intel Iris Xe Graphics Win 11 Pro Mini IT13
User & Safety Instructions 3737826 GEEKOM Mini PC Mini IT13 Intel® Core™ i9 i9-13900HK 16 GB RAM 1 TB SSD Intel Intel Iris Xe Graphics Win 11 Pro Mini IT13
Description
Features
- Core components
- Processor (CPU):13. Gen Intel® Core™ i9-13900HK (Turbo clock: Up to 5.4 GHz)
- Memory 16 GB RAM and 1 TB SSD
- Operating system: Windows 11 Pro
- Graphic: Intel® Iris® Xe Graphics (supports 8K video decoding, 7.1 surround sound and external graphics cards)
- Connections & Connectivity
- Interfaces: 2 x USB4, 4 x USB 3.2 (USB-A), 2 x HDMI 2.0
- Network: 2.5G Ethernet (RJ45 LAN)
- Wireless Bluetooth v5.2
- Design & reliability
- Compact size: 117 x 112 x 49.2 mm with a weight of 567 g (4x4 inch motherboard)
- Robustness: Stable design for 24/7 continuous operation at extreme temperatures (-20°C to 55°C)
- Included in delivery (excerpt): Including 120W power supply and VESA mount for mounting
- This text is machine translated.
Scope of delivery
- Mini IT13 Mini PC (includes 1 3.3V Built-in Button Battery)
- VESA Mount
- Power Adapter 120W
- HDMI Cable
- AC Power Line
- User Guide
- 10 screws
- Thank You Card
























