
Number
Highlights & Details
Geemarc CL7400 OPTI Over-ear headphones
- Extra loud wireless headphones with max. 125 dB: Optical connection possible (Toslink)
- High and low tone control possible
- Crystal-clear sound transmission for a perfect sound experience
- Can be connected to TV devices and other audio systems
- Radio transmission or while traveling with 3.5 mm
Technical specifications
- Product type
Over-ear headphones
- Design (headphones)
Over-the-ear
- Use
TV
- Headphone features
Light-weight headband
Volume control
- Transfer type
Wireless (1075099)
TOSLINK
- Sound pressure
125 dB
- Radio frequency
2.4 GHz
22 m
- Power supply
PSU (included)
- Max. battery life
8 h
- Factory colour
Silver-black
- Weight
260 g
- Hub
Required, included
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2233894 Geemarc CL7400 OPTI Over-ear headphones Wireless (1075099) Silver-black Light-weight headband, Volume control TV
User & Safety Instructions
User & Safety Instructions 2233894 Geemarc CL7400 OPTI Over-ear headphones Wireless (1075099) Silver-black Light-weight headband, Volume control TV
Description
This text is machine translated.
Scope of delivery
- 1 headphone
- 1 audio cable
- 1 mains adapter
- 1 scart
- 1 RCA cable
- 1 optical connection
- 1 operating instructions
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones




