
Geemarc CL8500 large keys senior folding phone
Highlights & Details
- Hearing aid compatible
- Adjustable earpiece volume up to 40 dB with amplification function
- Extra loud ringing (up to 90 dB)
- 3 speed dial buttons
- SOS emergency call button with 5 programmable emergency numbers
- Voice announcement of incoming calls
- Ice function - First responders and emergency physicians can retrieve stored information such as your allergies, blood group, illnesses and this only by pressing the ICE button once!
Technical specifications
- Product type
Big button flip top mobile phone
- GSM standard
GSM/2G
- Factory colour
Anthracite
Silver
- Screen size diagonal (inches)
2.4 inch
- Built-in camera
Yes
- Resolution of built-in camera
0.3 MP
- Memory card slots
SD card
- Bluetooth
Yes
- Bluetooth
3.0
- Max. talk time
4 h
- Standby max.
200 h
- Weight
220 g
- GSM frequency
1800 MHz
1900 MHz
850 MHz
900 MHz
- UMTS frequency
1800 MHz
1900 MHz
850 MHz
900 MHz
- Contract
None
- Battery capacity
900 mAh
- Rechargeable battery technology
Li-ion
- Display (cm)
6.1 cm
- Built-in GPS
No
- Mobile phone features
Panic button
Charging station
Yes
- NFC (Near field communication)
No
- Emergency call button
Yes
Documents & Downloads
Datasheet
Datasheet 2233882 Geemarc CL8500 Big button flip top mobile phone Panic button, Charging station Anthracite, Silver
User & Safety Instructions
User & Safety Instructions 2233882 Geemarc CL8500 Big button flip top mobile phone Panic button, Charging station Anthracite, Silver
Description
This text is machine translated.
Scope of delivery
- 1 GEEMARC MOBILE PHONE CL8500
- 1 desktop charger
- 1 mains adapter
- 1 rechargeable battery
- 1 operating instructions









