
Number
Highlights & Details
4G emergency phone with emergency band, slot forNANO SIM card and photo buttons
- Hearing aid compatible, photo buttons, SOS button, 4G
Technical specifications
- Slot for NANO SIM card
- Product type
Cordless Big Button
- Connection type
Analogue
- Features
Camera button
Hands-free
Hearing aid compatibility
incl. emergency call transmitter
Visual call notification
waterproof
- Display type
LCD
- Answerphone
No
- Hands-free
Yes
- Visual call notification
Yes
- Compatible with hearing aids
Yes
- Phone book entries
30
- Factory colour
White
- Standby max.
56 h
- Weight
1000 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3305773 Geemarc CL9000 Cordless Big Button Camera button, Hands-free, Hearing aid compatibility, incl. emergency call transmitte
User & Safety Instructions
User & Safety Instructions 3305773 Geemarc CL9000 Cordless Big Button Camera button, Hands-free, Hearing aid compatibility, incl. emergency call transmitte
Conformity certificate
Conformity certificate 3305773 Geemarc CL9000 Cordless Big Button Camera button, Hands-free, Hearing aid compatibility, incl. emergency call transmitte
Description
It has a slim design with laterally placed settings, large, high-contrast keys and an adjustable ring tone volume of up to 90 dB as well as
Three photo direct dial buttons.
The emergency armband has an SOS button and an indicator light,
The triggering of an emergency call with personal Emergency call message is possible (up to 5 emergency call numbers).
The call can be accepted/hang up from a distance using the hands-free set.
This text is machine translated.
Scope of delivery
- USB type C cable with power supply, rechargeable battery, emergency call strap with neck strap, 4xAA batteries, 1x CR2025 battery, Wall bracket




