
Number
Gembird CaratteristicheCuffia stereo con braccio microfono mobilePratica unitàdi con Over-ear headset
Highlights & Details
- MUSIC & MOREClear and powerful soundComfortable to wearPerfect for music and VoIP applications
- This text is machine translated.
Technical specifications
- Product type
Over-ear headset
- Design (headphones)
Over-the-ear
- Use
Gaming
- Headphone features
Volume control
Headset
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Corded (1075100)
3.5 mm jack
- Frequency range
20 - 20.000 Hz
- Impedance
32 Ω
- Sound pressure
-58 dB
- Power supply
not required
- Factory colour
Black
Red
- Weight
200 g
- Sensitivity (microphone)
-58 dB
- Frequency range (microphone)
30 - 16000 Hz
- Call management
Yes
- Cable length
1.80 m
- Suitable for
Universal
- Compatible
Universal
- Width
200 mm
- Height
80 mm
- Depth
190 mm
- Headband-type
Overhead
- Earphone type
Over-the-ear
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2731030 Gembird CaratteristicheCuffia stereo con braccio microfono mobilePratica unitàdi con Over-ear headset Corded (107510
User & Safety Instructions
User & Safety Instructions 2731030 Gembird CaratteristicheCuffia stereo con braccio microfono mobilePratica unitàdi con Over-ear headset Corded (107510
Description
Features
- Stereo headset with movable microphone armHandy controls unit for microphone, volume control and muteComfortable, universally adjustable headband 3.5 mm combo socket (stereo + microphone)Cable length: 1,8 m
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones

