
6-way surge protection socket strip EC-PMS-LAN
Highlights & Details
- With increased touch protection
- Leakage current 13.5 kA
- Programming via PC/laptop or Smartphone
Technical specifications
- Product type
Programmable surge protection power strip
- Light bulb features
Surge protection
incl. switch
Child safety
programmable
- Outlets
6
- Cable length
1.80 m
- Used at
Indoors
- Mounting type
Fixing holes
- Material
Plastic
- Function display
visual
- Leakage current
13.5 kA
- Type
LAN
- Plug type
PG connector
- Operating voltage
230 V
- Power rating
2500 W
- Factory colour
Black
- Length
360 mm
- Width
100 mm
- Height
55 mm
Documents & Downloads
Datasheet
Datasheet 552508 Gembird EG-PMS2-LAN Programmable surge protection power strip 6x Black PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 552508 Gembird EG-PMS2-LAN Programmable surge protection power strip 6x Black PG connector 1 pc(s)
User & Safety Instructions 552508 Gembird EG-PMS2-LAN Programmable surge protection power strip 6x Black PG connector 1 pc(s)
Description
With the programmable power strip EC-PMS-LAN switch on four of the six sockets can comfortably from the computer. Along with the manual control, you can also independently for each of the four slots automatic time profiles to define similar to conventional timers. That is connected to the EC-PMS-LAN via the provided LAN cable.
The Power Manager software
The free Power Manager software is the hub of the power strip. This number can be programd time profiles, all four slots on and off manually, as well as event-controlled actions can be realized. For example, the printer only be supplied with power, when a print job, or the scanner is turned on as soon as the image processing software is started.
Your animals will thank you
Thanks to the EC-PMS-LAN is not necessary the use of four individual, often too large timers. This not only saves space behind the Aquarium, but it also simplifies the reprogramming. Pump, heating, Filter, lighting and food dispenser can be at different times and at intervals of one minute to 180 days which will be switched on and off automatically.
Web based user interface
With a free user account to energenie.com you always have and from anywhere in the world via the Internet access to your power strip and all four slots on and off and timer functions program - even without an external IP address.
Power-saving and safe
The programmable power strip is energy efficient and cost-effective. Standby power swing fertilizer is history, because now all connected devices time or event-controlled stop. The surge protected power strip also protects against device internal voltage spikes and lightning strikes from outside.
This text is machine translated.
Scope of delivery
- Socket strip EC-PMS-LAN
- USB cable
- User manual
Hints
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip











