
Gembird MHS-001-GW headset
Highlights & Details
- Clear and powerful sound
- Comfortable to wear
- Perfect for music, gaming and online chats
- Adjustable microphone arm
- Practical in-line control for volume, mute and microphone
Technical specifications
- Product type
Over-ear headset
- Design (headphones)
Over-the-ear
- Use
PC
- Headphone features
Volume control
Microphone mute
- Audio channels
Stereo
- Transfer type
Corded (1075100)
2x 3.5 mm jack (audio/phono)
3.5 mm jack
- Frequency range
20 - 20.000 Hz
- Impedance
32 Ω
- Sound pressure
58 dB
- Factory colour
White
Black
- Weight
0.28
- Sensitivity (microphone)
58 dB
- Frequency range (microphone)
30 - 16000 Hz
- Cable length
1.8 m
- Suitable for
PC
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Cable length
1.8 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1205799 Gembird MHS-001-GW Over-ear headset Corded (1075100) Stereo White, Black Volume control, Microphone mute PC
User & Safety Instructions
User & Safety Instructions 1205799 Gembird MHS-001-GW Over-ear headset Corded (1075100) Stereo White, Black Volume control, Microphone mute PC
Description
Features
- Large comfortable ear cushions
- Comfortable, adjustable headband.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- USB headset
- Wireless headphones


