
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
USB-C® docking station
USB-C®
USB-C®
RJ45
VGA
HDMI®
USB-A
microSD
SD
Jack socket 3.5 mm
Universal
0.15 m
Grey
272 mm
80 mm
18 mm
233 g
(W x H x D) 272 x 80 x 18 mm
Universal
1 inch
80 mm
1 x
1 x
1 x
2 x
3 x
1 x
German, QWERTZ
Audio 2.0 (3.5 mm jack)
HDMI™
RJ45
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
USB C®
VGA
1000 MBit/s
microSD
SD
60 W
yes
User & Safety Instructions 2937438 Gembird USB-C® docking station A-CM-COMBO9-01 Compatible with (brand): Universal