

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(W x H) 7.9 mm x 200 mm
Cable tie
100 pc(s)
Silver
200 mm
7.9 mm
Coated
None
+150 °C
-80 °C
Stainless steel
0.26 mm
50 mm
1015310000
Yes
1112 N
7.9 mm
200 mm
Yes
SCT-C 7.9/200
not relevant
Datasheet 280618 General accessories, Cable ties, 200 x 7,9 mm, Stainless steel,
User & Safety Instructions 280618 General accessories, Cable ties, 200 x 7,9 mm, Stainless steel,