

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(W x H) 7.9 mm x 520 mm
Cable tie
100 pc(s)
Silver
520 mm
7.9 mm
Coated
None
+150 °C
-80 °C
Stainless steel
0.26 mm
150 mm
1015330000
Yes
1112 N
7.9 mm
520 mm
Yes
SCT-C 7.9/520
not relevant
Datasheet 280620 General accessories, Cable ties, 520 x 7,9 mm, Stainless steel,
User & Safety Instructions 280620 General accessories, Cable ties, 520 x 7,9 mm, Stainless steel,