

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(W x H) 4.6 mm x 840 mm
Cable tie
100 pc(s)
Silver
840 mm
4.6 mm
Coated
None
+150 °C
-80 °C
Stainless steel
0.26 mm
250 mm
1015300000
Yes
445 N
4.6 mm
840 mm
Yes
SCT-C 4.6/840
not relevant
Datasheet 280616 General accessories, Cable ties, 840 x 4,6 mm, Stainless steel,
User & Safety Instructions 280616 General accessories, Cable ties, 840 x 4,6 mm, Stainless steel,