

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(W x H) 7.9 mm x 840 mm
Cable tie
100 pc(s)
Silver
840 mm
7.9 mm
Coated
None
+150 °C
-80 °C
Stainless steel
1.10 mm
250 mm
1015350000
Yes
1112 N
7.9 mm
840 mm
Yes
SCT-C 7.9/840
Datasheet 280622 General accessories, Cable ties, 840 x 7,9 mm, Stainless steel,
User & Safety Instructions 280622 General accessories, Cable ties, 840 x 7,9 mm, Stainless steel,