
Number
Highlights & Details
Gens ace iMars D1000 Smart charger
- Plug-and-Play
- Automatic recognition
- Data record and storage
- Supports non-intelligent batteries
- Simple and compact
Technical specifications
- Product type
Scale model battery charger
- Operating voltage
100 - 240 V / AC
- Matching rechargeable battery
LiPolymer
Li-ion
LiHV
LiFePO
NiMH
- Max. charging capacity
500 W
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)
7
- Suitable for (no. of NiCd/NiMH batteries) (max.)
18
- Charging current (max.)
25 A
- Max. discharge power
70 W
- Discharge current
6 A
- Charging slots
2
- Connector system
XT90-S
- Balancer plug-in
XH
- Dim
(L x W x H) 174 x 186 x 95 mm
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)
1
- Suitable for (No. of NiCd/NiMH batteries) (min.)
1
- Weight
1.7 kg
- Manufacturer part #
GEAD1000-EB
- Charger features
Two output
Battery recognition
Discharger function
Quick-charging function
Graphic display
Individual slot monitoring
End-of-charge voltage auto-cutoff
Battery temperature monitoring
- Width
186 mm
- Height
95 mm
- Length
174 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3398847 Gens ace Scale model battery charger 25 A LiPolymer, Li-ion, LiHV, LiFePO, NiMH Two output, Battery recognition, Dischar
Description
This text is machine translated.




