
Highlights & Details
Gens ace model transmitter battery
- 8000 mAh capacity
- Voltage: 14.8 V
Technical specifications
- Technology
LiPo
- Product type
Scale model battery pack (LiPo)
- Rechargeable battery capacity (details)
8000 mAh
- No. of cells
4
- Voltage
14.8 V
- Capacity (mAh, Ah)
8000 mAh
- Model version
Hard case
- Dim
(L x W x H) 135 x 43 x 26 mm (approx.)
- Connector system
EC5
- Weight
343 g
- Weight, information
approx.
- Manufacturer part #
GEA8K4S10E5GT
- Dim. (add. text)
approx.
- Width
43 mm
- Height
26 mm
- Length
135 mm
- Range of use
Model making
- UKCA
yes
Documents & Downloads
Information
Test Summary Report 3376598 Gens ace Scale model battery pack (LiPo) 14.8 V 8000 mAh Hard case EC5
Security datasheet
Security datasheet 3376598 Gens ace Scale model battery pack (LiPo) 14.8 V 8000 mAh Hard case EC5
Description
The Bashing series is an assortment of RC car batteries on the basis level of Gens ace. Suitable for beginners, daily practice and fun.
This text is machine translated.
This text is machine translated.
Features
- C-Rate = 60C
- Compensating plug JST-XHR
- Discharge plug EC5
- Charge rate: 1-3C recommended













