
Number (Package size 500 pc(s))
Total (€ 0.09 / piece)
€ 43.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Sealing blind rivet
- (Ø)
4 mm
- Length
9.5 mm
- Content
500 pc(s)
- Material (spike)
Steel
- Material (sleeve)
Aluminium
- Dim
(Ø x L) 4 mm x 9.5 mm
- Material
Aluminium
- Max. clamping range
5.0 mm
- Min. clamping range
3.5 mm
- Tubular rivet diameter
4 mm
- Tubular rivet length
9.5 mm
- Clamping range
3.5 - 5.0 mm
- Head Ø
8.5
- Head height
1.6 mm
- Hole diameter
4.1 mm
- Rivet mandrel diameter
2.18 mm
- Shaft length
9.5 mm
- Shank Ø
4 mm
- Shear force
1600 N
- Head shape
Truss head
- Tensile force (max.)
2200 N
- Factory colour
Aluminium (bright)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2915551 Gesipa 1433432 Sealing blind rivet (Ø x L) 4 mm x 9.5 mm Steel Aluminium Aluminium CAP® 500 pc(s)



































