
Number (Package size 500 pc(s))
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Blind rivet
- (Ø)
3 mm
- Length
5 mm
- Content
500 pc(s)
- Material (spike)
Steel
- Material (sleeve)
Aluminium
- Dim
(Ø x L) 3 mm x 5 mm
- Material
Aluminium
- Max. clamping range
2.5 mm
- Min. clamping range
1.5 mm
- Tubular rivet diameter
3 mm
- Tubular rivet length
5 mm
- Clamping range
1.5 - 2.5 mm
- Head Ø
6.5
- Head height
1.1 mm
- Hole diameter
3.1 mm
- Material properties
polished
- Rivet mandrel diameter
1.8 mm
- Shaft length
5 mm
- Shank Ø
3 mm
- Shear force
700 N
- Head shape
Truss head
- Tensile force (max.)
900 N
- Factory colour
Aluminium (bright)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2909916 Gesipa 1433467 Blind rivet (Ø x L) 3 mm x 5 mm Steel Aluminium Aluminium Blindniet Al/St 3x5mm Standard KS 1,5-2,5mm 500






























