
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
5% = € 1.00
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 500 pc(s))
Total (€ 0.04 / piece)
€ 20.16
plus VAT.
14-day return policy included
Technical specifications
- Product type
Blind rivet
- (Ø)
3 mm
- Length
12 mm
- Content
500 pc(s)
- Material (spike)
Steel
- Material (sleeve)
Aluminium
- Dim
(Ø x L) 3 mm x 12 mm
- Material
Aluminium
- Max. clamping range
9.0 mm
- Min. clamping range
7.0 mm
- Tubular rivet diameter
3 mm
- Tubular rivet length
12 mm
- Clamping range
7.0 - 9.0 mm
- Head Ø
6.5
- Head height
1.1 mm
- Hole diameter
3.1 mm
- Material properties
zinc plated
- Material properties (spikes)
zinc plated
- Material properties (sleeves)
Aluminium alloy
- Rivet mandrel diameter
1.8 mm
- Shaft length
12 mm
- Shank Ø
3 mm
- Shear force
700 N
- Head shape
Truss head
- Tensile force (max.)
900 N
- Factory colour
Aluminium (bright)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2919274 Gesipa 1433472 Blind rivet (Ø x L) 3 mm x 12 mm Steel Aluminium Aluminium Blindniet Al/St 3x12mm Standard KS 7,0-9,0mm 5











