
Number (Package size 500 pc(s))
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Blind rivet
- (Ø)
3.2 mm
- Length
8 mm
- Content
500 pc(s)
- Material (spike)
Steel
- Material (sleeve)
Aluminium
- Dim
(Ø x L) 3.2 mm x 8 mm
- Material
Aluminium
- Max. clamping range
5.0 mm
- Min. clamping range
3.5 mm
- Tubular rivet diameter
3.2 mm
- Tubular rivet length
8 mm
- Clamping range
3.5 - 5.0 mm
- Head Ø
6.5
- Head height
1.1 mm
- Hole diameter
3.3 mm
- Rivet mandrel diameter
1.95 mm
- Shaft length
8 mm
- Shank Ø
3.2 mm
- Shear force
720 N
- Head shape
Truss head
- Tensile force (max.)
950 N
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2909920 Gesipa 1433477 Blind rivet (Ø x L) 3.2 mm x 8 mm Steel Aluminium Aluminium 500 pc(s)































