
Number (Package size 250 pc(s))
Total (€ 36.99 / piece)
€ 36.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Blind rivet
- (Ø)
6 mm
- Length
16 mm
- Content
250 pc(s)
- Material (spike)
Steel
- Material (sleeve)
Aluminium
- Dim
(Ø x L) 6 mm x 16 mm
- Material
Aluminium
- Max. clamping range
11.0 mm
- Min. clamping range
7.0 mm
- Tubular rivet diameter
6 mm
- Tubular rivet length
16 mm
- Clamping range
7.0 - 11.0 mm
- Head Ø
12
- Head height
1.8 mm
- Hole diameter
6.1 mm
- Material properties (spikes)
zinc plated
- Material properties (sleeves)
alloyed
- Rivet mandrel diameter
3.2 mm
- Shaft length
16 mm
- Shank Ø
6 mm
- Shear force
3100 N
- Head shape
Truss head
- Tensile force (max.)
3800 N
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2919275 Gesipa 1433507 Blind rivet (Ø x L) 6 mm x 16 mm Steel Aluminium Aluminium 250 pc(s)






























