
Number (Package size 500 pc(s))
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Blind rivet
- (Ø)
3 mm
- Length
6 mm
- Content
500 pc(s)
- Material (spike)
Steel
- Material (sleeve)
Steel
- Dim
(Ø x L) 3 mm x 6 mm
- Material
Steel
- Max. clamping range
3.0 mm
- Min. clamping range
2.0 mm
- Tubular rivet diameter
3 mm
- Tubular rivet length
6 mm
- Clamping range
2.0 - 3.0 mm
- Head Ø
6.5
- Head height
1.15 mm
- Hole diameter
3.1 mm
- Material properties
zinc plated
- Material properties (spikes)
zinc plated
- Material properties (sleeves)
zinc plated
- Rivet mandrel diameter
1.95 mm
- Shaft length
6 mm
- Shank Ø
3 mm
- Shear force
1000 N
- Head shape
Truss head
- Tensile force (max.)
1300 N
- Factory colour
Aluminium (bright)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2919277 Gesipa 1433551 Blind rivet (Ø x L) 3 mm x 6 mm Steel Steel Steel Blindniet St/St 3x6mm Standard KS 2,0-3,0mm 500 pc(s)



























