
Number (Package size 250 pc(s))
Total (€ 0.16 / piece)
€ 40.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Blind rivet
- (Ø)
6.4 mm
- Length
8 mm
- Content
250 pc(s)
- Material (spike)
Steel
- Material (sleeve)
Steel
- Dim
(Ø x L) 6.4 mm x 8 mm
- Material
Steel
- Max. clamping range
3.0 mm
- Min. clamping range
1.0 mm
- Tubular rivet diameter
6.4 mm
- Tubular rivet length
8 mm
- Clamping range
1.0 - 3.0 mm
- Head Ø
13
- Head height
2.1 mm
- Hole diameter
6.5 mm
- Material properties
zinc plated
- Material properties (spikes)
zinc plated
- Material properties (sleeves)
zinc plated
- Rivet mandrel diameter
3.85 mm
- Shaft length
8 mm
- Shank Ø
6.4 mm
- Shear force
4900 N
- Head shape
Truss head
- Tensile force (max.)
6800 N
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2919281 Gesipa 1433563 Blind rivet (Ø x L) 6.4 mm x 8 mm Steel Steel Steel 1433563 250 pc(s)


























